GBB75DHHT

Heilind Number:SULGBB75DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHHT

Detailed Description

Introducing the GBB75DHHT, a high-performance board-to-board connector designed for critical electronic applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a dual-row, female gender configuration with threaded mounting and through-hole termination, it offers secure attachment to PCBs. The Gold-plated Hairpin contacts guarantee optimal signal transmission, while the 1.27mm pitch and 150 positions accommodate complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent performance requirements. The Matte Tin termination plating enhances durability. Compact in size with dimensions of 9.4mm (width) by 15.49mm (height), it saves valuable PCB real estate. Trust the GBB75DHHT for seamless board-to-board connections in mission-critical applications.