GBB75DHLD

Heilind Number:SULGBB75DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHLD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHLD

Detailed Description

Introducing the GBB75DHLD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring exceptional conductivity and durability. With a pitch of 1.27mm and 150 positions spread across 2 rows, it offers optimal signal transmission in compact spaces. The Thru Hole termination method and clearance hole mount type provide secure attachment to PCBs. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it delivers reliable power distribution. This connector, with a straight orientation and hairpin contact type, guarantees efficient and stable connections. Its wide operating temperature range of -65 to 125°C makes it suitable for various industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it offers easy integration. The Matte Tin termination plating ensures long-lasting performance. Ideal for use in aerospace, defense, and other high-reliability sectors, the GBB75DHLD sets a new standard in connectivity.