| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB75DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 150 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB75DHLN |
GBB75DHLN
| Heilind Number: | SULGBB75DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB75DHLN |
| ECAD Model: |
Specifications
Detailed Description
The GBB75DHLN is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal integrity and durability. With a compact form factor, it accommodates two rows of 150 female contacts with a pitch of 1.27mm. The straight orientation and no-mounting design make it easy to integrate into PCB assemblies. Operating at a voltage of 300 VAC and amperage of 1A, it guarantees reliable performance in demanding environments. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its suitability for industrial and aerospace applications. Trust the GBB75DHLN for seamless connectivity in your critical systems.

