GBB75DHLT

Heilind Number:SULGBB75DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHLT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHLT

Detailed Description

This high-performance PCB connector, SKU GBB75DHLT, is engineered for precision and durability. Crafted with PA9T and Phosphor Bronze materials, it guarantees reliable conductivity and long-lasting performance. Featuring a threaded mount type and thru-hole termination method, installation is secure and hassle-free. With a contact plating of gold and a voltage rating of 300 VAC, it ensures excellent signal transmission in demanding applications. The hairpin contact type, straight orientation, and 150 positions make it versatile for various connectivity needs. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for both standard and extreme environments. The connector's compact design, with dimensions of .61 inches in height and 9.4mm in width, offers space-saving benefits without compromising functionality. Ideal for board-to-board and card edge connections, this product is a must-have for high-reliability electronic systems. Rest assured, the GBB75DHLT meets rigorous quality standards, making it a top choice for professionals in the industry.