GBB75DHND

Heilind Number:SULGBB75DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHND
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHND

Detailed Description

The GBB75DHND is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows of female contacts made of PA9T and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for various electronic applications. The Hairpin contact type and straight orientation make it easy to install and use. With 150 positions and a tail length of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The connector, measuring 15.49mm in height and 9.4mm in width, is compact yet efficient. Certified for quality and performance, it is a perfect choice for demanding PCB connectivity needs.