GBB75DHNN

Heilind Number:SULGBB75DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHNN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHNN

Detailed Description

Introducing the GBB75DHNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 1.27mm (.05in) and two rows of 150 contacts each, it offers reliable connectivity in complex circuitry. The hairpin contact type and straight orientation ensure secure mating, while the thru-hole termination method with matte tin plating guarantees robust solder connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and rated for 300VAC at 1A, this connector is suitable for use in critical environments. Its compact design, with a height of .61in (15.49mm) and a width of .37in (9.4mm), allows for space-efficient PCB layouts. Whether in aerospace, defense, or industrial electronics, the GBB75DHNN is the ideal choice for high-reliability interconnect solutions.