GBB75DHNT

Heilind Number:SULGBB75DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHNT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHNT

Detailed Description

Introducing the GBB75DHNT, a premium board-to-board PCB connector designed for high-performance applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector guarantees reliable conductivity and durability. Featuring a contact_material of Phosphor Bronze plated with Gold, it ensures optimal signal transmission. The threaded mount_type and termination_method of Thru Hole offer secure and stable installation. With a pitch of 1.27mm (.05 in) and operating_voltage of 300VAC, it meets stringent industry standards. This connector, with 150 positions and a straight orientation, is perfect for complex circuit board setups. Its -65 to 125°C operating_temperature_range and Matte Tin termination_plating make it suitable for a wide range of environments. The GBB75DHNT is the ultimate choice for demanding electronic connectivity needs.