GBB75DHRN

Heilind Number:SULGBB75DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHRN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHRN

Detailed Description

Introducing the GBB75DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage tolerance of 300VAC. With two rows of 150 hairpin contacts on a 1.27mm pitch, it offers efficient interconnection for your electronic components. The orientation of this connector is straddle, making it suitable for various mounting configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance stability even in extreme conditions. The termination method via card extender and matte tin plating on the termination ensure secure and lasting attachment to your PCB. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the GBB75DHRN for seamless and durable PCB connections in your projects.