GBB75DHRT

Heilind Number:SULGBB75DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHRT

Detailed Description

Introducing the GBB75DHRT, a high-performance board-to-board PCB connector engineered for precision and reliability in demanding electronic applications. With a pitch of 1.27mm and featuring two rows of contacts, this connector offers seamless connectivity for intricate circuitry. The female gender and threaded mount type ensure secure attachment, while the termination method of card extender simplifies installation. Constructed with PA9T and Phosphor Bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and durability. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With 150 positions, hairpin contact type, and straddle orientation, it facilitates efficient signal transmission. The matte tin termination plating enhances performance further. In summary, the GBB75DHRT is a standout among connectors, meeting stringent quality standards for mission-critical systems. Elevate your electronic designs with this essential component.