GBB75DYFD

Heilind Number:SULGBB75DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DYFD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DYFD

Detailed Description

Introducing the GBB75DYFD, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring optimal performance in various applications. With a 1A amperage and 300VAC voltage rating, it guarantees safe and efficient power transmission. The 150 positions and 2 rows offer ample connectivity options, while the surface mount termination method and clearance hole mount type simplify installation. Its gold-plated Phosphor Bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for even the most demanding environments. Perfect for use in aerospace, defense, and industrial electronics, the GBB75DYFD sets a new standard for performance and quality in connectivity solutions.