GBB75DYFR

Heilind Number:SULGBB75DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DYFR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DYFR

Detailed Description

Introducing the GBB75DYFR, a high-performance board-to-board PCB connector designed for superior connectivity in demanding electronic applications. This female connector features two rows with a total of 150 positions, each equipped with a cantilever contact made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 1.27mm (.05 in) and a maximum voltage rating of 300 VAC, it offers reliable power and signal transmission. The surface mount termination method and metal board lock mount type ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating adds to its durability. Trust the GBB75DYFR for efficient and durable board-to-board connections in your next project.