GBB75DYFT

Heilind Number:SULGBB75DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DYFT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DYFT

Detailed Description

Introducing the GBB75DYFT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity and durability. With a voltage rating of 300 VAC and amperage of 1 A, it provides efficient power transmission. The surface mount termination method and threaded mount type offer easy and secure installation. With two rows of 150 cantilever contacts on a 1.27mm pitch, it allows for high-density PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Terminated with Matte Tin plating, it ensures long-term performance. Ideal for applications in aerospace, defense, and industrial sectors, the GBB75DYFT is a reliable solution for your connectivity needs.