| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB75DYHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 150 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 150 |
| SKU: | SULGBB75DYHN |
GBB75DYHN
| Heilind Number: | SULGBB75DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB75DYHN |
| ECAD Model: |
Specifications
Detailed Description
The GBB75DYHN connector offers reliable performance in demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in Gold, it ensures secure and efficient electrical connections. Featuring a 1A amperage rating, 300VAC voltage, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation, along with 150 positions spread across 2 rows, allow for high-density PCB connections. The termination method of Thru Hole with Matte Tin plating guarantees durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. Ideal for board-to-board and card edge applications, the GBB75DYHN is a versatile choice for your connectivity needs.

