GBB75DYHT

Heilind Number:SULGBB75DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DYHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DYHT

Detailed Description

The GBB75DYHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a compact design and two rows of 150 positions each, it offers high-density connectivity on your PCBs. The threaded mounting and through-hole termination method guarantee secure and stable installation. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type provides excellent mating and unmating performance. With a connector height of 15.49mm and a width of 9.4mm, it offers easy integration into your design. The matte tin termination plating ensures solderability and RoHS compliance. Trust the GBB75DYHT for your critical connectivity needs.