GBB75DYRD

Heilind Number:SULGBB75DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DYRD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DYRD

Detailed Description

The GBB75DYRD is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a durable PA9T housing and precision-crafted Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and signal integrity. Featuring two rows of 150 female contacts with a 1.27mm pitch, it offers ample connectivity for various applications. The Cantilever contact type and clearance hole mount make for easy and secure installation, while the card extender termination method allows for convenient connectivity. Operating at voltage levels up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances durability and ensures long-term performance. Perfect for high-speed data transmission and power delivery, the GBB75DYRD is a reliable solution for demanding electronic applications.