GBB75DYRN

Heilind Number:SULGBB75DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DYRN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DYRN

Detailed Description

Introducing the GBB75DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 150 female contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation offer easy and secure mating, while the card extender termination method allows for convenient installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), makes it ideal for space-constrained applications. Trust the GBB75DYRN for high-reliability connectivity in your electronic systems.