GBB75DYRQ

Heilind Number:SULGBB75DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DYRQ

Detailed Description

Introducing the GBB75DYRQ Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliability in demanding environments. Boasting a 1A amperage and 300VAC voltage rating, it supports efficient power transmission. The female gender, straddle mount, and card extender termination method make it versatile for various applications. Featuring two rows with 150 cantilever contacts plated with gold, it guarantees excellent conductivity. With a pitch of 1.27mm, it's suitable for precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged industrial use. Its compact dimensions of .61" in height and 9.4mm in width offer space-saving connectivity solutions. Trust in the GBB75DYRQ for high-reliability board-to-board connections in your electronic projects.