GBB75DYRT

Heilind Number:SULGBB75DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGBB75DYRT

Detailed Description

Introducing the GBB75DYRT, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a pitch of 1.27mm and 150 positions spread across two rows, this connector offers seamless integration into various systems. Featuring phosphor bronze contacts with gold plating, it ensures optimal conductivity and durability. The cantilever contact type and threaded mount make for secure and stable connections, while the card extender termination method simplifies installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for demanding environments, the GBB75DYRT is a dependable solution for your connectivity needs.