GBB80DHAN

Heilind Number:SULGBB80DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHAN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHAN

Detailed Description

Introducing the GBB80DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in a variety of environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the power requirements of modern electronics. The female gender, right-angle orientation, and hairpin contact type make it versatile for use in different configurations. Boasting 160 positions across 2 rows, it offers ample connectivity options. The termination method of thru hole and matte tin plating guarantee secure and durable connections. With a compact size of 9.4mm in width and 23.24mm in height, it's suitable for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and harsh environment applications. Trust the GBB80DHAN for seamless board-to-board connections in your designs.