GBB80DHAR

Heilind Number:SULGBB80DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGBB80DHAR

Detailed Description

The GBB80DHAR is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The right-angle orientation and two rows of hairpin contacts with a pitch of 1.27mm allow for efficient PCB mating. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With 160 positions and a tail length of 2.54mm, it offers ample connectivity options. The connector is ROHS compliant and features Matte Tin termination plating, ensuring environmental sustainability. Perfect for aerospace, military, and industrial applications, the GBB80DHAR is a reliable choice for your PCB connectivity needs.