GBB80DHAS

Heilind Number:SULGBB80DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHAS
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHAS

Detailed Description

The GBB80DHAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 160 gold-plated contact positions, this connector ensures reliable signal transmission even in high-speed data transfer scenarios. Its PA9T housing and phosphor bronze contacts guarantee durability and stability, with a maximum voltage rating of 300VAC. The right-angle orientation and side-hole mount type make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers excellent solderability. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, the GBB80DHAS is compact yet efficient, perfect for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector ensures optimal performance and longevity.