GBB80DHAT

Heilind Number:SULGBB80DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGBB80DHAT

Detailed Description

Introducing SKU GBB80DHAT, a high-performance PCB connector designed for precision connectivity in electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this durable connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various power and data transmission needs. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on circuit boards. The right-angle orientation and dual-row design with 160 positions offer efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions, measuring at 23.24mm in height and 9.4mm in width, make it ideal for space-constrained applications. Certified for high reliability, this connector, also known as GBB80DHAT, is a top choice for demanding electronic projects.