| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB80DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 160 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB80DHBD |
GBB80DHBD
| Heilind Number: | SULGBB80DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB80DHBD |
| ECAD Model: |
Specifications
Detailed Description
Experience the ultimate in connectivity with our GBB80DHBD Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T & Phosphor Bronze construction with gold plating for optimal signal transfer. With a compact right-angle orientation and clearance hole mount type, it offers seamless integration onto your PCB. The 160 female contacts, each with a hairpin design, ensure secure and reliable connections. Operating at a voltage of 300 VAC and an amperage of 1A, this connector is suitable for a wide range of electronic systems. Its rugged build, with a matte tin termination plating and an operating temperature range of -65 to 125°C, guarantees durability even in harsh environments. Trust in the GBB80DHBD for your critical connectivity needs.

