GBB80DHBN

Heilind Number:SULGBB80DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHBN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHBN

Detailed Description

Introducing the GBB80DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable power and signal transmission with a current rating of 1 A and a voltage tolerance of 300 VAC. With two rows of hairpin contacts plated in gold, it guarantees excellent conductivity and durability. The right-angle orientation and 160 positions offer versatile connectivity options, while the Thru Hole termination method and matte tin plating simplify installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and aerospace environments. With a compact height of 23.24 mm and a width of 9.4 mm, it fits seamlessly into tight spaces without sacrificing performance. Trust the GBB80DHBN for your critical connection needs.