GBB80DHBR

Heilind Number:SULGBB80DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGBB80DHBR

Detailed Description

Introducing the GBB80DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in harsh environments. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers precise power delivery. The connector, with two rows and 160 positions, is ideal for complex circuit connections. Its Right Angle orientation and Metal Board Lock mount type provide secure installation. Operating in temperatures ranging from -65 to 125°C, it guarantees stability in extreme conditions. The Matte Tin termination plating further enhances durability. With a compact design measuring 9.4mm in width and 23.24mm in height, the GBB80DHBR is a versatile solution for various industrial and electronic applications.