GBB80DHBS

Heilind Number:SULGBB80DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHBS
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHBS

Detailed Description

Introducing the GBB80DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, it boasts top-notch durability and conductivity. Featuring a gender of Female and a dual-row design with 160 positions, this connector ensures secure and efficient connectivity. The mount_type of Side Hole and termination_method of Thru Hole offer versatility in installation. Crafted with contact_material of Phosphor Bronze and contact_plating of Gold, it guarantees reliable signal transmission. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets the needs of various electronic systems. The Hairpin contact_type and Right Angle orientation further enhance its functionality. Operating seamlessly in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The termination_plating of Matte Tin adds to its longevity. Measuring .915 in (23.24 mm) in height and 9.4 mm (.37 in) in width, it offers a compact yet robust solution. Whether for industrial machinery, aerospace, or telecommunications, the GBB80DHBS stands out as a dependable choice in connectivity.