GBB80DHBT

Heilind Number:SULGBB80DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHBT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHBT

Detailed Description

The GBB80DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable and durable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent electrical requirements. This dual-row connector, with 160 positions spaced at 1.27mm pitch, offers high-density interconnect solutions. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating, it guarantees excellent solderability. Whether in aerospace, telecommunications, or industrial electronics, the GBB80DHBT delivers exceptional performance and durability.