GBB80DHFD

Heilind Number:SULGBB80DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHFD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHFD

Detailed Description

Introducing the GBB80DHFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The two-row, 160-position design with a 1.27mm pitch offers extensive connectivity options. Surface mount termination with clearance holes and a straight orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Trust the GBB80DHFD for efficient and durable board-to-board connections in your electronic designs.