GBB80DHHD

Heilind Number:SULGBB80DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHHD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHHD

Detailed Description

Introducing the GBB80DHHD Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PA9T insulator material and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. With a 1A amperage and 300VAC voltage rating, it guarantees reliable power delivery. The connector, with two rows and 160 positions, offers ample connectivity options. Its Thru Hole termination method and Matte Tin plating on the termination ensure secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is ideal for various applications. The Hairpin contact type and straight orientation make installation easy. Measuring just 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the GBB80DHHD for efficient and durable board-to-board connections in your electronic designs.