GBB80DHHT

Heilind Number:SULGBB80DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHHT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHHT

Detailed Description

Introducing SKU GBB80DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged PA9T housing and durable Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and two rows of hairpin-style contacts, it offers seamless connectivity for your electronic systems. Rated for 300VAC and 1A, it guarantees efficient power transmission. Its straight orientation and threaded mounting make installation a breeze, while the thru-hole termination method provides secure attachment. With 160 positions and a tail length of 3.18mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial and aerospace applications. Trust in its high-quality construction, matte tin termination plating, and compact design, measuring just 15.49mm in height and 9.4mm in width. Embrace reliability and performance with this essential connector, a crucial component in your electronic assembly.