GBB80DHLN

Heilind Number:SULGBB80DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHLN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHLN

Detailed Description

Introducing the GBB80DHLN Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity and longevity. With a female gender and two rows, it offers versatile connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and stable contact points. Operating at a maximum voltage of 300 VAC and 1 A amperage, it meets the demands of various applications. The 1.27mm pitch and Hairpin contact type further enhance its functionality. With 160 positions and a tail length of 4.06mm, it accommodates complex circuitry needs. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The slim design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space-efficient installation. Ideal for use in hi-rel industrial settings, this connector, with Matte Tin termination plating, guarantees optimal performance in demanding conditions. Experience seamless connectivity with the GBB80DHLN, the perfect solution for your PCB interconnection requirements.