| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB80DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB80DHLR |
GBB80DHLR
| Heilind Number: | SULGBB80DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB80DHLR |
| ECAD Model: |
Specifications
Detailed Description
The GBB80DHLR is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The connector offers 160 positions in a compact, 2-row design with a 1.27mm pitch, ideal for densely populated PCBs. Its straight orientation and Metal Board Lock mount type provide secure and stable connections. With a wide operating temperature range of -65 to 125°C and matte Tin termination plating, it guarantees durability in harsh environments. The GBB80DHLR is the perfect choice for hi-rel applications in aerospace, defense, and industrial sectors.

