GBB80DHLT

Heilind Number:SULGBB80DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHLT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHLT

Detailed Description

The GBB80DHLT connector offers reliable and high-performance connectivity for your electronic devices. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission. With a compact design, it is suitable for densely populated PCBs. This female connector has two rows with a threaded mount type for secure attachment. The thru-hole termination method and hairpin contact type guarantee easy and durable installation. With a pitch of 1.27mm, it accommodates precise connections. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is ideal for various industrial applications. Its 160 positions and 4.06mm tail length offer versatility in connectivity. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into your circuit design. Perfect for board-to-board and card edge connections, this connector is a dependable choice for your projects.