GBB80DHND

Heilind Number:SULGBB80DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHND
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHND

Detailed Description

This GBB80DHND female connector, featuring PA9T and Phosphor Bronze construction, is meticulously designed for high-performance board-to-board PCB connectivity. With a pitch of 1.27 mm (.05 in) and two rows of 80 contacts each, it offers precise alignment and secure mating. The gold-plated Phosphor Bronze contacts ensure optimal signal transmission, rated for up to 300 VAC at 1 A. Its straight orientation with a .125-inch tail length allows for easy installation through clearance holes, while the matte tin termination plating guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. With its compact dimensions (15.49 mm height, 9.4 mm width), it provides efficient space utilization on PCBs. Trust in the reliability of the GBB80DHND for seamless interconnection in your electronic systems.