| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB80DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB80DHNN |
GBB80DHNN
| Heilind Number: | SULGBB80DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB80DHNN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and phosphor bronze board-to-board PCB connector, with a pitch of 1.27mm (.05in) and two rows, is designed for high-performance applications. Featuring a female gender, it offers 160 gold-plated hairpin contacts for reliable connectivity. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector ensures durability in harsh environments. The termination method is through-hole, with matte tin plating, guaranteeing secure and stable attachment to the PCB. Its compact size, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained designs. Ideal for aerospace, defense, and industrial applications, this connector is a dependable solution for demanding electrical connections.

