| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB80DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB80DHNR |
GBB80DHNR
| Heilind Number: | SULGBB80DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB80DHNR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB80DHNR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-made contacts of Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With a compact form factor, it offers dual-row configuration, each with 80 positions for efficient signal transmission. The Thru Hole mounting method and Metal Board Lock design guarantee secure attachment to PCBs. Its hairpin contact type and a pitch of 1.27mm facilitate easy mating and excellent electrical performance. Rated for 300VAC and operating temperature range of -65 to 125°C, it meets stringent industry standards for durability and reliability. Trust the GBB80DHNR for your critical interconnection needs.

