GBB80DHRN

Heilind Number:SULGBB80DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHRN

Detailed Description

Introducing the GBB80DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a contact type of hairpin, this connector ensures secure and reliable connections. Featuring two rows with a total of 160 positions, it offers ample connectivity options. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its termination method, card extender, and termination plating of matte tin further enhance its reliability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB. Trust the GBB80DHRN for seamless and high-speed data transmission in your electronic systems.