GBB80DHRT

Heilind Number:SULGBB80DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHRT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DHRT

Detailed Description

Featuring a SKU of GBB80DHRT, this high-performance board-to-board PCB connector is designed for precision and reliability. Crafted with PA9T and Phosphor Bronze materials, it ensures durable conductivity. With a 1A amperage and 300VAC voltage capacity, it guarantees efficient power transmission. The connector, with a female gender and two rows, offers secure threaded mounting and card extender termination. Its gold-plated Phosphor Bronze contacts, operating in a temperature range of -65 to 125°C, ensure optimal performance even in harsh environments. With a pitch of 1.27mm and hairpin contact type, it provides seamless connectivity with 160 positions. The connector's straddle orientation, 4.06mm tail length, and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Terminated with matte tin plating, it guarantees long-term durability. This connector is a perfect choice for demanding PCB interconnectivity in various industries.