GBB80DYHN

Heilind Number:SULGBB80DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DYHN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DYHN

Detailed Description

The GBB80DYHN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, two rows with 160 positions, and straight orientation make it versatile for various PCB setups. Operating at 1A and 300VAC, it meets high-power requirements. The gold-plated cantilever contacts offer excellent signal integrity, while the matte tin termination provides robust soldering. With a pitch of 1.27mm, it allows for precise PCB layouts. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Rated for a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Perfect for industrial, aerospace, and telecommunications applications, the GBB80DYHN guarantees high reliability and performance.