GBB80DYRD

Heilind Number:SULGBB80DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DYRD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DYRD

Detailed Description

GBB80DYRD is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent power requirements. The connector, with a pitch of 1.27mm (.05 in), offers 160 positions across 2 rows, making it ideal for high-density PCB layouts. Its cantilever contact type and straddle orientation ensure secure connectivity. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. The clearance hole mount and card extender termination method provide easy installation. Matte tin termination plating adds durability. This connector, part of the Board To Board PCB Connectors category, is a reliable solution for your connectivity needs.