GBB80DYRN

Heilind Number:SULGBB80DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DYRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB80DYRN

Detailed Description

Introducing the GBB80DYRN, a high-performance PA9T & Phosphor Bronze connector perfect for demanding applications. With an amperage rating of 1A and 300 VAC voltage capacity, this female connector features two rows of 160 gold-plated cantilever contacts, ensuring reliable connectivity. Designed for board-to-board or card edge connections, it offers a pitch of 1.27mm (.05in) and a straddle orientation, ideal for tight spaces. The termination method using a card extender with matte tin plating guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable solution for your PCB assembly needs. With a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it saves space without compromising performance. Trust the GBB80DYRN for top-quality connections in your electronic devices.