| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB80DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 160 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB80DYRQ |
GBB80DYRQ
| Heilind Number: | SULGBB80DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB80DYRQ |
| ECAD Model: |
Specifications
Detailed Description
GBB80DYRQ boasts unparalleled quality with its PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Designed for precision, this female connector features two rows of 160 cantilever contacts with Gold plating, offering excellent conductivity at 1A and 300VAC. Its straddle mount orientation and card extender termination method make installation a breeze. With a pitch of 1.27mm and a compact size of 9.4mm x 15.49mm, it's perfect for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a trusted solution for high-reliability applications. Upgrade your connectivity with the GBB80DYRQ.

