| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB85DHAD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 170 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 170 |
| SKU: | SULGBB85DHAD |
GBB85DHAD
| Heilind Number: | SULGBB85DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB85DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBB85DHAD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With an operating temperature range of -65 to 125°C and a voltage rating of 300 VAC, it offers exceptional performance in various settings. The gold-plated hairpin contacts provide optimal conductivity, while the 2.54mm tail length and clearance hole mount type make installation a breeze. Designed for efficiency, this connector has two rows with 170 positions, allowing for multiple connections in a compact space. Whether you're working in aerospace, telecommunications, or industrial automation, this connector is a reliable solution for your PCB interconnect needs.

