GBB85DHAN

Heilind Number:SULGBB85DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHAN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHAN

Detailed Description

Introducing the GBB85DHAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female connector offers two rows of 170 gold-plated hairpin contacts, guaranteeing efficient signal transmission. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where ruggedness and performance are crucial. With a compact size of 9.4mm width and 23.24mm height, the GBB85DHAN is a space-saving solution for your connectivity needs. Trust in its matte tin termination plating for long-term reliability. Choose this connector for seamless and secure board-to-board connections in your designs.