| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB85DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 170 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 170 |
| SKU: | SULGBB85DHAR |
GBB85DHAR
| Heilind Number: | SULGBB85DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB85DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBB85DHAR, a high-performance female board-to-board PCB connector designed for exceptional connectivity in demanding environments. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable power transmission at 1A and 300VAC. Featuring two rows of 170 Hairpin contact positions on a 1.27mm pitch, it offers precise mating for optimal signal integrity. The Metal Board Lock mount type and Thru Hole termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged applications. With a compact form factor of .915in height and 9.4mm width, it saves space without compromising performance. Trust in the GBB85DHAR for your critical connectivity needs.

