GBB85DHAS

Heilind Number:SULGBB85DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULGBB85DHAS

Detailed Description

GBB85DHAS features a durable housing made from PA9T and Phosphor Bronze materials, ensuring reliability in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, this connector offers optimal conductivity and corrosion resistance. It is designed for a 1 A amperage with a voltage rating of 300 VAC, making it suitable for various power applications. The Hairpin contact type and Right Angle orientation, along with its 170 positions spread across 2 rows, facilitate efficient board-to-board connections. The Side Hole mount type and Thru Hole termination method provide secure installation. Operating within a wide temperature range of -65 to 125 °C, this connector guarantees performance in extreme conditions. Its compact size of 9.4mm in width and 23.24mm in height makes it ideal for space-constrained setups in industries such as aerospace, defense, and telecommunications. Trust in the GBB85DHAS for seamless and durable connectivity in critical systems.