GBB85DHAT

Heilind Number:SULGBB85DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULGBB85DHAT

Detailed Description

The GBB85DHAT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, it features two rows of 170 female contacts made from durable PA9T and phosphor bronze, ensuring reliable connectivity. The gold-plated contacts provide excellent conductivity, while the threaded mount type and through-hole termination method offer secure attachment to the PCB. Operating at a voltage of 300VAC and with an amperage rating of 1A, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, the GBB85DHAT guarantees long-term performance and durability. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity requirements.