GBB85DHBD

Heilind Number:SULGBB85DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHBD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHBD

Detailed Description

GBB85DHBD features a high-quality construction using PA9T and Phosphor Bronze materials, ensuring reliable performance. With a current rating of 1 A and voltage capacity of 300 VAC, this female connector is suitable for various applications. It offers two rows with 170 positions and utilizes a clearance hole mount type for easy installation. The termination method is through-hole, guaranteeing secure connectivity. Contacts are made of gold-plated phosphor bronze in a hairpin design, enhancing durability and conductivity. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for demanding environments. Its right-angle orientation and compact dimensions make it space-efficient on PCBs. Matte tin termination plating adds further protection against corrosion. Overall, the GBB85DHBD is a versatile and high-performance solution for board-to-board and card edge connections.