GBB85DHBN

Heilind Number:SULGBB85DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHBN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHBN

Detailed Description

The GBB85DHBN is a high-performance board-to-board PCB connector, showcasing a cutting-edge design that combines PA9T and Phosphor Bronze materials for optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, this female connector guarantees reliable power transmission in demanding electronic applications. Featuring two rows of 170 hairpin contacts with gold plating, it ensures secure and efficient connections. The right-angle orientation and no-mounting requirement offer versatility in installation, while the thru-hole termination method with matte tin plating guarantees stability and longevity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environmental conditions. Its compact dimensions, with a height of 23.24mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Meeting the highest industry standards for quality and performance, the GBB85DHBN is the perfect choice for mission-critical electronic systems.