GBB85DHBS

Heilind Number:SULGBB85DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHBS
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHBS

Detailed Description

Introducing the GBB85DHBS, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for reliable power and signal transmission. With a compact pitch of 1.27mm (.05in) and featuring two rows of female connectors, this device offers seamless integration in electronic assemblies. Boasting gold-plated contacts and a voltage rating of 300VAC, it ensures optimal conductivity and durability. The hairpin contact type and right-angle orientation provide efficient mating in tight spaces. With a generous 170 positions and operating temperature range of -65 to 125°C, it suits a variety of applications. Its side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. The connector's matte tin termination plating complies with industry standards for RoHS compliance. With a connector height of .915in (23.24mm) and width of 9.4mm (.37in), it offers a space-saving solution without compromising performance. The GBB85DHBS is the perfect choice for demanding electronic systems that require high reliability and efficiency.